



25-7350 | |
|---|---|
DigiKey Part Number | 116-25-7350-ND |
Manufacturer | |
Manufacturer Product Number | 25-7350 |
Description | CONN UHF JACK STR SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 25-7350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 30 | 43,84367 Kč | 1 315,31 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26790 Kč | 4 026,79 Kč |
| 250 | 37,74516 Kč | 9 436,29 Kč |
| 500 | 35,94312 Kč | 17 971,56 Kč |
| 1 000 | 34,22800 Kč | 34 228,00 Kč |
| 2 500 | 32,08654 Kč | 80 216,35 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |









