



83-878-RFX | |
|---|---|
DigiKey Part Number | ARFX1007-ND |
Manufacturer | |
Manufacturer Product Number | 83-878-RFX |
Description | CONN UHF RCPT STR SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance Non-Constant | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 201,20300 Kč | 2 012,03 Kč |
| 25 | 188,59560 Kč | 4 714,89 Kč |
| 50 | 179,59580 Kč | 8 979,79 Kč |
| 100 | 171,02240 Kč | 17 102,24 Kč |
| 300 | 158,27313 Kč | 47 481,94 Kč |
| 500 | 152,67562 Kč | 76 337,81 Kč |
| 1 000 | 145,39666 Kč | 145 396,66 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |




