
25-7308 | |
---|---|
DigiKey Part Number | 116-25-7308-ND |
Manufacturer | |
Manufacturer Product Number | 25-7308 |
Description | CONN UHF PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Sleeve | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,40000 Kč | 115,40 Kč |
10 | 98,08800 Kč | 980,88 Kč |
30 | 90,77033 Kč | 2 723,11 Kč |
50 | 87,55680 Kč | 4 377,84 Kč |
100 | 83,37620 Kč | 8 337,62 Kč |
250 | 78,15584 Kč | 19 538,96 Kč |
500 | 74,42726 Kč | 37 213,63 Kč |
1 000 | 70,87762 Kč | 70 877,62 Kč |
2 500 | 66,44520 Kč | 166 113,00 Kč |
Unit Price without VAT: | 115,40000 Kč |
---|---|
Unit Price with VAT: | 139,63400 Kč |