16 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-142

DigiKey Part Number
CBB433-ND
Manufacturer
Manufacturer Product Number
16-142
Description
CONN BARRIER STRP 16CIRC 0.563"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
32
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
250V
Wire Gauge
10 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-55°F ~ 300°F
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1967,59000 Kč967,59 Kč
10704,04200 Kč7 040,42 Kč
25636,97840 Kč15 924,46 Kč
50597,79200 Kč29 889,60 Kč
100566,79060 Kč56 679,06 Kč
250535,88660 Kč133 971,65 Kč
Unit Price without VAT:967,59000 Kč
Unit Price with VAT:1 170,78390 Kč