



14-140 | |
|---|---|
DigiKey Part Number | CBB320-ND |
Manufacturer | |
Manufacturer Product Number | 14-140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 28 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,85000 Kč | 463,85 Kč |
| 10 | 331,91500 Kč | 3 319,15 Kč |
| 25 | 296,60920 Kč | 7 415,23 Kč |
| 50 | 275,63240 Kč | 13 781,62 Kč |
| 100 | 258,86120 Kč | 25 886,12 Kč |
| 250 | 241,97424 Kč | 60 493,56 Kč |
| 500 | 232,39032 Kč | 116 195,16 Kč |
| Unit Price without VAT: | 463,85000 Kč |
|---|---|
| Unit Price with VAT: | 561,25850 Kč |











