
BJ73 | |
|---|---|
DigiKey Part Number | 1097-1023-ND |
Manufacturer | |
Manufacturer Product Number | BJ73 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | BJ73 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Three Lug |
Adapter Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket | Body Finish Nickel |
Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,43000 Kč | 947,43 Kč |
| 10 | 805,25200 Kč | 8 052,52 Kč |
| 25 | 754,85280 Kč | 18 871,32 Kč |
| 50 | 718,84560 Kč | 35 942,28 Kč |
| 100 | 684,57470 Kč | 68 457,47 Kč |
| 300 | 633,57967 Kč | 190 073,90 Kč |
| Unit Price without VAT: | 947,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,39030 Kč |










