415-0544-MM200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0544-MM200

DigiKey Part Number
24-415-0544-MM200-ND
Manufacturer
Manufacturer Product Number
415-0544-MM200
Description
COAX CBL 2.92MM TO SMPM 7.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMPM 0.047" Flexible Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to SMPM
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
0.047" Flexible Cable
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 211,18000 Kč3 211,18 Kč
102 729,78500 Kč27 297,85 Kč
252 559,05680 Kč63 976,42 Kč
502 437,08480 Kč121 854,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 211,18000 Kč
Unit Price with VAT:3 885,52780 Kč