
415-0535-MM200 | |
|---|---|
DigiKey Part Number | 24-415-0535-MM200-ND |
Manufacturer | |
Manufacturer Product Number | 415-0535-MM200 |
Description | COAX CBL SMPM TO SMPM 7.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 20 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,79000 Kč | 873,79 Kč |
| 10 | 742,66500 Kč | 7 426,65 Kč |
| 25 | 696,17400 Kč | 17 404,35 Kč |
| 50 | 662,96980 Kč | 33 148,49 Kč |
| 100 | 631,35480 Kč | 63 135,48 Kč |
| 250 | 591,88304 Kč | 147 970,76 Kč |
| Unit Price without VAT: | 873,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,28590 Kč |



