
415-0509-024 | |
|---|---|
DigiKey Part Number | 24-415-0509-024-ND |
Manufacturer | |
Manufacturer Product Number | 415-0509-024 |
Description | CABLE ASSY, STR SMP FEMALE TO R/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,58000 Kč | 1 176,58 Kč |
| 10 | 1 000,10300 Kč | 10 001,03 Kč |
| 25 | 937,52680 Kč | 23 438,17 Kč |
| 50 | 892,81040 Kč | 44 640,52 Kč |
| 100 | 850,25180 Kč | 85 025,18 Kč |
| 250 | 811,95416 Kč | 202 988,54 Kč |
| Unit Price without VAT: | 1 176,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 423,66180 Kč |


