095-725-119M020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-119M005

DigiKey Part Number
115-095-725-119M005-ND
Manufacturer
Manufacturer Product Number
095-725-119M005
Description
COAX CBL SMP TO SMP 1.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
Hand Formable .047
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1759,21000 Kč759,21 Kč
10645,34000 Kč6 453,40 Kč
25604,93040 Kč15 123,26 Kč
50576,07240 Kč28 803,62 Kč
100548,60220 Kč54 860,22 Kč
250514,29768 Kč128 574,42 Kč
Manufacturers Standard Package
Unit Price without VAT:759,21000 Kč
Unit Price with VAT:918,64410 Kč