2.92mm-cable-assembly_415Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0210-MM100

DigiKey Part Number
24-415-0210-MM100-ND
Manufacturer
Manufacturer Product Number
415-0210-MM100
Description
COAX CBL 2.92MM TO 2.92MM 3.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
HP 160S
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 142,98000 Kč3 142,98 Kč
102 837,79300 Kč28 377,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 142,98000 Kč
Unit Price with VAT:3 803,00580 Kč