
TMA-8FS-8FS-00 | |
|---|---|
DigiKey Part Number | 2317-TMA-8FS-8FS-00-ND |
Manufacturer | |
Manufacturer Product Number | TMA-8FS-8FS-00 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 1.85mm Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 65 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 627,55000 Kč | 1 627,55 Kč |
| 10 | 1 383,39000 Kč | 13 833,90 Kč |
| 25 | 1 296,82800 Kč | 32 420,70 Kč |
| 50 | 1 234,99740 Kč | 61 749,87 Kč |
| 100 | 1 176,12320 Kč | 117 612,32 Kč |
| Unit Price without VAT: | 1 627,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 969,33550 Kč |







