
415-0210-012 | |
|---|---|
DigiKey Part Number | 24-415-0210-012-ND |
Manufacturer | |
Manufacturer Product Number | 415-0210-012 |
Description | COAX CBL 2.92MM TO 2.92MM 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | HP 160S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 349,32000 Kč | 4 349,32 Kč |
| 10 | 3 697,37000 Kč | 36 973,70 Kč |
| 25 | 3 466,18200 Kč | 86 654,55 Kč |
| 50 | 3 353,12020 Kč | 167 656,01 Kč |
| Unit Price without VAT: | 4 349,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 262,67720 Kč |







