
415-0205-MM100 | |
|---|---|
DigiKey Part Number | 24-415-0205-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0205-MM100 |
Description | COAX CBL SMA TO SMA 3.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,47000 Kč | 418,47 Kč |
| 10 | 355,68200 Kč | 3 556,82 Kč |
| 25 | 333,40680 Kč | 8 335,17 Kč |
| 50 | 317,49300 Kč | 15 874,65 Kč |
| 100 | 302,34540 Kč | 30 234,54 Kč |
| 250 | 283,43488 Kč | 70 858,72 Kč |
| 500 | 269,92330 Kč | 134 961,65 Kč |
| Unit Price without VAT: | 418,47000 Kč |
|---|---|
| Unit Price with VAT: | 506,34870 Kč |


