
415-0202-M1.0 | |
|---|---|
DigiKey Part Number | 24-415-0202-M1.0-ND |
Manufacturer | |
Manufacturer Product Number | 415-0202-M1.0 |
Description | COAX CBL SMA TO MMCX 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,42000 Kč | 437,42 Kč |
| 10 | 371,65900 Kč | 3 716,59 Kč |
| 25 | 348,38600 Kč | 8 709,65 Kč |
| 50 | 331,76060 Kč | 16 588,03 Kč |
| 100 | 315,93520 Kč | 31 593,52 Kč |
| 250 | 296,17096 Kč | 74 042,74 Kč |
| 500 | 282,05358 Kč | 141 026,79 Kč |
| Unit Price without VAT: | 437,42000 Kč |
|---|---|
| Unit Price with VAT: | 529,27820 Kč |






