
415-0201-MM100 | |
|---|---|
DigiKey Part Number | 24-415-0201-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0201-MM100 |
Description | COAX CBL RP-SMA TO RP-SMA 3.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 10 | 512,33000 Kč | 5 123,30 Kč |
| 25 | 480,24120 Kč | 12 006,03 Kč |
| 50 | 457,33220 Kč | 22 866,61 Kč |
| 100 | 435,51950 Kč | 43 551,95 Kč |
| 250 | 408,28176 Kč | 102 070,44 Kč |
| 500 | 388,82206 Kč | 194 411,03 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |



