
415-0201-006 | |
|---|---|
DigiKey Part Number | 24-415-0201-006-ND |
Manufacturer | |
Manufacturer Product Number | 415-0201-006 |
Description | COAX CBL RP-SMA TO RP-SMA 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,15000 Kč | 609,15 Kč |
| 10 | 517,72700 Kč | 5 177,27 Kč |
| 25 | 485,31400 Kč | 12 132,85 Kč |
| 50 | 462,16180 Kč | 23 108,09 Kč |
| 100 | 440,11810 Kč | 44 011,81 Kč |
| 250 | 412,59392 Kč | 103 148,48 Kč |
| 500 | 392,93138 Kč | 196 465,69 Kč |
| Unit Price without VAT: | 609,15000 Kč |
|---|---|
| Unit Price with VAT: | 737,07150 Kč |




