
415-0085-500 | |
|---|---|
DigiKey Part Number | J931-ND |
Manufacturer | |
Manufacturer Product Number | 415-0085-500 |
Description | COAX CBL U.FL TO U.FL 19.6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 19.69" (500.00mm) |
Packaging Bulk | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 86,59200 Kč | 865,92 Kč |
| 25 | 81,16120 Kč | 2 029,03 Kč |
| 50 | 77,28220 Kč | 3 864,11 Kč |
| 100 | 73,59280 Kč | 7 359,28 Kč |
| 250 | 68,98416 Kč | 17 246,04 Kč |
| 500 | 65,69274 Kč | 32 846,37 Kč |
| 1 000 | 62,55920 Kč | 62 559,20 Kč |
| 2 500 | 58,64675 Kč | 146 616,88 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |






