
415-0085-050 | |
|---|---|
DigiKey Part Number | J925-ND |
Manufacturer | |
Manufacturer Product Number | 415-0085-050 |
Description | COAX CBL U.FL TO U.FL 1.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 1.969" (50.00mm) |
Packaging Bulk | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,70700 Kč | 577,07 Kč |
| 25 | 54,08240 Kč | 1 352,06 Kč |
| 50 | 51,50060 Kč | 2 575,03 Kč |
| 100 | 49,04170 Kč | 4 904,17 Kč |
| 250 | 45,96968 Kč | 11 492,42 Kč |
| 500 | 43,77570 Kč | 21 887,85 Kč |
| 1 000 | 41,68702 Kč | 41 687,02 Kč |
| 2 500 | 39,07920 Kč | 97 698,00 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |












