



415-0082-024 | |
|---|---|
DigiKey Part Number | J839-ND |
Manufacturer | |
Manufacturer Product Number | 415-0082-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,33000 Kč | 1 137,33 Kč |
| 10 | 966,70000 Kč | 9 667,00 Kč |
| 25 | 906,20240 Kč | 22 655,06 Kč |
| 50 | 862,98680 Kč | 43 149,34 Kč |
| 100 | 821,84250 Kč | 82 184,25 Kč |
| 250 | 781,48124 Kč | 195 370,31 Kč |
| Unit Price without VAT: | 1 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,16930 Kč |









