



415-0082-007 | |
|---|---|
DigiKey Part Number | J835-ND |
Manufacturer | |
Manufacturer Product Number | 415-0082-007 |
Description | COAX CABLE SMA TO SMA 7" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,84000 Kč | 842,84 Kč |
| 10 | 716,37400 Kč | 7 163,74 Kč |
| 25 | 671,54560 Kč | 16 788,64 Kč |
| 50 | 639,51160 Kč | 31 975,58 Kč |
| 100 | 609,01230 Kč | 60 901,23 Kč |
| 250 | 570,93496 Kč | 142 733,74 Kč |
| Unit Price without VAT: | 842,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,83640 Kč |






