

415-0082-012 | |
---|---|
DigiKey Part Number | J837-ND |
Manufacturer | |
Manufacturer Product Number | 415-0082-012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 917,14000 Kč | 917,14 Kč |
10 | 779,56300 Kč | 7 795,63 Kč |
25 | 730,75800 Kč | 18 268,95 Kč |
50 | 695,90120 Kč | 34 795,06 Kč |
100 | 662,71890 Kč | 66 271,89 Kč |
250 | 621,28392 Kč | 155 320,98 Kč |
Unit Price without VAT: | 917,14000 Kč |
---|---|
Unit Price with VAT: | 1 109,73940 Kč |




