

415-0073-MM500 | |
|---|---|
DigiKey Part Number | J10367-ND |
Manufacturer | |
Manufacturer Product Number | 415-0073-MM500 |
Description | COAX CBL SMA TO MMCX 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,69000 Kč | 394,69 Kč |
| 10 | 335,37200 Kč | 3 353,72 Kč |
| 25 | 314,37040 Kč | 7 859,26 Kč |
| 50 | 299,36080 Kč | 14 968,04 Kč |
| 100 | 285,07970 Kč | 28 507,97 Kč |
| 250 | 267,24724 Kč | 66 811,81 Kč |
| 500 | 254,50856 Kč | 127 254,28 Kč |
| Unit Price without VAT: | 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 477,57490 Kč |


