415-0073-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0073-xxxxx
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0073-M1.0

DigiKey Part Number
J10369-ND
Manufacturer
Manufacturer Product Number
415-0073-M1.0
Description
COAX CBL SMA TO MMCX 3.3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,63000 Kč441,63 Kč
10375,23700 Kč3 752,37 Kč
25351,74560 Kč8 793,64 Kč
50334,95600 Kč16 747,80 Kč
100318,97700 Kč31 897,70 Kč
250299,02284 Kč74 755,71 Kč
500284,76988 Kč142 384,94 Kč
Manufacturers Standard Package
Unit Price without VAT:441,63000 Kč
Unit Price with VAT:534,37230 Kč