



415-0071-M1.0 | |
|---|---|
DigiKey Part Number | J10364-ND |
Manufacturer | |
Manufacturer Product Number | 415-0071-M1.0 |
Description | COAX CBL SMA TO MMCX 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,63000 Kč | 437,63 Kč |
| 10 | 371,99600 Kč | 3 719,96 Kč |
| 25 | 348,68920 Kč | 8 717,23 Kč |
| 50 | 332,05120 Kč | 16 602,56 Kč |
| 100 | 316,21100 Kč | 31 621,10 Kč |
| 250 | 296,43032 Kč | 74 107,58 Kč |
| 500 | 282,29944 Kč | 141 149,72 Kč |
| Unit Price without VAT: | 437,63000 Kč |
|---|---|
| Unit Price with VAT: | 529,53230 Kč |




