



415-0069-018 | |
|---|---|
DigiKey Part Number | J742-ND |
Manufacturer | |
Manufacturer Product Number | 415-0069-018 |
Description | COAX CBL MMCX TO MMCX 18" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 18.00" (457.20mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to MMCX | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
2nd Connector MMCX Plug, Right Angle | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,44000 Kč | 688,44 Kč |
| 10 | 585,18400 Kč | 5 851,84 Kč |
| 25 | 548,54960 Kč | 13 713,74 Kč |
| 50 | 522,38020 Kč | 26 119,01 Kč |
| 100 | 497,46830 Kč | 49 746,83 Kč |
| 250 | 466,35736 Kč | 116 589,34 Kč |
| Unit Price without VAT: | 688,44000 Kč |
|---|---|
| Unit Price with VAT: | 833,01240 Kč |




