Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0069-012

DigiKey Part Number
J741-ND
Manufacturer
Manufacturer Product Number
415-0069-012
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MMCX Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,58000 Kč667,58 Kč
10567,37400 Kč5 673,74 Kč
25531,84880 Kč13 296,22 Kč
50506,47160 Kč25 323,58 Kč
100482,31680 Kč48 231,68 Kč
250452,15808 Kč113 039,52 Kč
Manufacturers Standard Package
Unit Price without VAT:667,58000 Kč
Unit Price with VAT:807,77180 Kč
Alternate Length
COAX CBL MMCX TO MMCX 6"
In-Stock: 0
Unit Price: 652,15000 Kč
COAX CBL MMCX TO MMCX 18"
In-Stock: 343
Unit Price: 688,44000 Kč
COAX CBL MMCX TO MMCX 24"
In-Stock: 97
Unit Price: 693,03000 Kč
Assembly Component