



415-0060-036 | |
|---|---|
DigiKey Part Number | J6836-ND |
Manufacturer | |
Manufacturer Product Number | 415-0060-036 |
Description | COAX CBL N-TYPE TO N-TYPE 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,95000 Kč | 991,95 Kč |
| 10 | 843,04900 Kč | 8 430,49 Kč |
| 25 | 790,28080 Kč | 19 757,02 Kč |
| 50 | 752,58520 Kč | 37 629,26 Kč |
| 100 | 716,70370 Kč | 71 670,37 Kč |
| 250 | 672,98592 Kč | 168 246,48 Kč |
| Unit Price without VAT: | 991,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,25950 Kč |






