



415-0060-024 | |
|---|---|
DigiKey Part Number | J6824-ND |
Manufacturer | |
Manufacturer Product Number | 415-0060-024 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,06000 Kč | 847,06 Kč |
| 10 | 719,91600 Kč | 7 199,16 Kč |
| 25 | 674,85040 Kč | 16 871,26 Kč |
| 50 | 642,65640 Kč | 32 132,82 Kč |
| 100 | 612,01190 Kč | 61 201,19 Kč |
| 250 | 573,74348 Kč | 143 435,87 Kč |
| Unit Price without VAT: | 847,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,94260 Kč |





