Cable Assembly Coaxial BNC to SMA RG-58 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to SMA RG-58 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0037-048

DigiKey Part Number
J10118-ND
Manufacturer
Manufacturer Product Number
415-0037-048
Description
COAX CABLE BNC TO SMA 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,86000 Kč577,86 Kč
10491,14300 Kč4 911,43 Kč
25460,39360 Kč11 509,84 Kč
50438,42980 Kč21 921,49 Kč
100417,51580 Kč41 751,58 Kč
250391,40356 Kč97 850,89 Kč
500372,75020 Kč186 375,10 Kč
Manufacturers Standard Package
Unit Price without VAT:577,86000 Kč
Unit Price with VAT:699,21060 Kč
Alternate Length
COAX CBL BNC TO SMA 12"
In-Stock: 0
Unit Price: 540,28000 Kč
COAX CBL BNC TO SMA 24"
In-Stock: 51
Unit Price: 548,47000 Kč
COAX CBL BNC TO SMA 36"
In-Stock: 123
Unit Price: 563,80000 Kč
COAX CABLE BNC TO SMA 5'
In-Stock: 0
Unit Price: 562,96000 Kč