



415-0037-024 | |
|---|---|
DigiKey Part Number | J4524-ND |
Manufacturer | |
Manufacturer Product Number | 415-0037-024 |
Description | COAX CBL BNC TO SMA 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,47000 Kč | 548,47 Kč |
| 10 | 466,09300 Kč | 4 660,93 Kč |
| 25 | 436,91800 Kč | 10 922,95 Kč |
| 50 | 416,07120 Kč | 20 803,56 Kč |
| 100 | 396,22390 Kč | 39 622,39 Kč |
| 250 | 371,44456 Kč | 92 861,14 Kč |
| 500 | 353,73902 Kč | 176 869,51 Kč |
| Unit Price without VAT: | 548,47000 Kč |
|---|---|
| Unit Price with VAT: | 663,64870 Kč |





