

415-0034-MM750 | |
---|---|
DigiKey Part Number | J10320-ND |
Manufacturer | |
Manufacturer Product Number | 415-0034-MM750 |
Description | COAX CBL SMA TO SMA 29.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 552,20000 Kč | 552,20 Kč |
10 | 469,30000 Kč | 4 693,00 Kč |
25 | 439,92120 Kč | 10 998,03 Kč |
50 | 418,92880 Kč | 20 946,44 Kč |
100 | 398,94660 Kč | 39 894,66 Kč |
250 | 373,99600 Kč | 93 499,00 Kč |
500 | 356,17176 Kč | 178 085,88 Kč |
Unit Price without VAT: | 552,20000 Kč |
---|---|
Unit Price with VAT: | 668,16200 Kč |