



415-0034-M1.0 | |
|---|---|
DigiKey Part Number | J10321-ND |
Manufacturer | |
Manufacturer Product Number | 415-0034-M1.0 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,32000 Kč | 488,32 Kč |
| 10 | 415,01700 Kč | 4 150,17 Kč |
| 25 | 389,02240 Kč | 9 725,56 Kč |
| 50 | 370,45500 Kč | 18 522,75 Kč |
| 100 | 352,78650 Kč | 35 278,65 Kč |
| 250 | 330,71968 Kč | 82 679,92 Kč |
| 500 | 314,95582 Kč | 157 477,91 Kč |
| Unit Price without VAT: | 488,32000 Kč |
|---|---|
| Unit Price with VAT: | 590,86720 Kč |


