
415-0032-MM250 | |
|---|---|
DigiKey Part Number | J10305-ND |
Manufacturer | |
Manufacturer Product Number | 415-0032-MM250 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,45000 Kč | 606,45 Kč |
| 10 | 515,45100 Kč | 5 154,51 Kč |
| 25 | 483,18160 Kč | 12 079,54 Kč |
| 50 | 460,12780 Kč | 23 006,39 Kč |
| 100 | 438,18310 Kč | 43 818,31 Kč |
| 250 | 410,77812 Kč | 102 694,53 Kč |
| 500 | 392,84562 Kč | 196 422,81 Kč |
| Unit Price without VAT: | 606,45000 Kč |
|---|---|
| Unit Price with VAT: | 733,80450 Kč |


