415-0030-MM750 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 29
Unit Price: 661,60000 Kč
Datasheet
415-0030-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0030-xxxxx
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0030-MM750

DigiKey Part Number
J10295-ND
Manufacturer
Manufacturer Product Number
415-0030-MM750
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,61000 Kč613,61 Kč
10521,45100 Kč5 214,51 Kč
25488,79800 Kč12 219,95 Kč
50465,47860 Kč23 273,93 Kč
100443,27930 Kč44 327,93 Kč
250415,55732 Kč103 889,33 Kč
500397,84500 Kč198 922,50 Kč
Manufacturers Standard Package
Unit Price without VAT:613,61000 Kč
Unit Price with VAT:742,46810 Kč