415-0015-018 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: 567,60120 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0015-018

DigiKey Part Number
415-0015-018-ND
Manufacturer
Manufacturer Product Number
415-0015-018
Description
COAX CBL MCX TO MCX 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 67
Unit Price: 508,36000 Kč
COAX CBL MCX TO MCX 12"
In-Stock: 120
Unit Price: 548,05000 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 49
Unit Price: 601,59000 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 670,26000 Kč