Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0015-012

DigiKey Part Number
J2312-ND
Manufacturer
Manufacturer Product Number
415-0015-012
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 120 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,51000 Kč553,51 Kč
10470,43900 Kč4 704,39 Kč
25440,98320 Kč11 024,58 Kč
50419,94320 Kč20 997,16 Kč
100399,91320 Kč39 991,32 Kč
250374,90164 Kč93 725,41 Kč
500357,03446 Kč178 517,23 Kč
Manufacturers Standard Package
Unit Price without VAT:553,51000 Kč
Unit Price with VAT:669,74710 Kč

Other Suppliers on DigiKey

120In Stock
Ships from WEC
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 67
Unit Price: 513,40000 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 45
Unit Price: 607,68000 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 676,98000 Kč
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: 311,65200 Kč