



415-0004-M1.0 | |
|---|---|
DigiKey Part Number | J10251-ND |
Manufacturer | |
Manufacturer Product Number | 415-0004-M1.0 |
Description | COAX CBL SMB TO SMB 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,97000 Kč | 696,97 Kč |
| 10 | 592,28400 Kč | 5 922,84 Kč |
| 25 | 555,19800 Kč | 13 879,95 Kč |
| 50 | 528,70860 Kč | 26 435,43 Kč |
| 100 | 503,49710 Kč | 50 349,71 Kč |
| 250 | 472,01088 Kč | 118 002,72 Kč |
| Unit Price without VAT: | 696,97000 Kč |
|---|---|
| Unit Price with VAT: | 843,33370 Kč |



