




| 142-1711-001 | |
|---|---|
| DigiKey Part Number | J10568-ND | 
| Manufacturer | |
| Manufacturer Product Number | 142-1711-001 | 
| Description | CONN SMA JACK R/A 50OHM SOLDER | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Panel Mount, Right Angle | |
| Mounting Feature | Flange | |
| Cable Group | - | |
| Fastening Type | Threaded | |
| Frequency - Max | 18 GHz | |
| Number of Ports | 1 | |
| Features | Extended Insulation | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 335 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 476,25000 Kč | 476,25 Kč | 
| 10 | 404,82200 Kč | 4 048,22 Kč | 
| 25 | 379,46800 Kč | 9 486,70 Kč | 
| 50 | 361,35860 Kč | 18 067,93 Kč | 
| 100 | 344,12290 Kč | 34 412,29 Kč | 
| 250 | 322,60036 Kč | 80 650,09 Kč | 
| 500 | 307,22264 Kč | 153 611,32 Kč | 
| Unit Price without VAT: | 476,25000 Kč | 
|---|---|
| Unit Price with VAT: | 576,26250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic