Parametric Equivalent





142-1711-006 | |
|---|---|
DigiKey Part Number | J10569-ND |
Manufacturer | |
Manufacturer Product Number | 142-1711-006 |
Description | CONN SMA JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,15000 Kč | 571,15 Kč |
| 10 | 485,45300 Kč | 4 854,53 Kč |
| 25 | 455,06040 Kč | 11 376,51 Kč |
| 50 | 433,34000 Kč | 21 667,00 Kč |
| 100 | 412,67370 Kč | 41 267,37 Kč |
| 250 | 386,86632 Kč | 96 716,58 Kč |
| 500 | 368,42544 Kč | 184 212,72 Kč |
| Unit Price without VAT: | 571,15000 Kč |
|---|---|
| Unit Price with VAT: | 691,09150 Kč |




