SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0721-841

DigiKey Part Number
J10215-ND
Manufacturer
Manufacturer Product Number
142-0721-841
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch; Panel Mount
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,24000 Kč303,24 Kč
10257,67000 Kč2 576,70 Kč
25241,52320 Kč6 038,08 Kč
50229,99440 Kč11 499,72 Kč
100219,01820 Kč21 901,82 Kč
250205,31572 Kč51 328,93 Kč
500195,52698 Kč97 763,49 Kč
1 000186,20604 Kč186 206,04 Kč
Manufacturers Standard Package
Unit Price without VAT:303,24000 Kč
Unit Price with VAT:366,92040 Kč