Direct
Similar

141-0408-012 | |
|---|---|
DigiKey Part Number | J878-ND |
Manufacturer | |
Manufacturer Product Number | 141-0408-012 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9511-1SFC | Amphenol RF | 0 | ARF1717-ND | 999,19000 Kč | Direct |
| 132178 | Amphenol RF | 1 255 | ACX1204-ND | 132,22000 Kč | Similar |
| 901-9511-1SF | Amphenol RF | 0 | ARF1190-ND | 461,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 330,48876 Kč | 82 622,19 Kč |
| Unit Price without VAT: | 330,48876 Kč |
|---|---|
| Unit Price with VAT: | 399,89140 Kč |




