
138-0414-001 | |
|---|---|
DigiKey Part Number | 24-138-0414-001-ND |
Manufacturer | |
Manufacturer Product Number | 138-0414-001 |
Description | N STRAIGHT CRIMP PLUG, LMR-240, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 550 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 226,63100 Kč | 2 266,31 Kč |
| 25 | 212,43240 Kč | 5 310,81 Kč |
| 50 | 202,28640 Kč | 10 114,32 Kč |
| 100 | 192,63360 Kč | 19 263,36 Kč |
| 250 | 180,58028 Kč | 45 145,07 Kč |
| 500 | 171,97026 Kč | 85 985,13 Kč |
| 1 000 | 163,77285 Kč | 163 772,85 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |





