
031-6861 | |
|---|---|
DigiKey Part Number | 115-031-6861-ND |
Manufacturer | |
Manufacturer Product Number | 031-6861 |
Description | BNC STRAIGHT CRIMP PLUG FOR LMR- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Phosphor Bronze |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,39900 Kč | 1 623,99 Kč |
| 25 | 152,21880 Kč | 3 805,47 Kč |
| 50 | 144,95340 Kč | 7 247,67 Kč |
| 100 | 138,03250 Kč | 13 803,25 Kč |
| 250 | 129,39388 Kč | 32 348,47 Kč |
| 500 | 123,22298 Kč | 61 611,49 Kč |
| 1 000 | 117,34795 Kč | 117 347,95 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |











