MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135-3436-101

DigiKey Part Number
J596-ND
Manufacturer
Manufacturer Product Number
135-3436-101
Description
CONN MMCX PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
135-3436-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Insert
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
170 V
Cable Group
Axon P512479A .047" Dia. Flexible, Huber K01152-07
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.2dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
908-41600Amphenol RF151ARF3076-ND554,77000 KčDirect
908-NM43200Amphenol RF342ARF1730-ND506,47000 KčSimilar
908-NM43300Amphenol RF246ARF1737-ND524,32000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
10260,81600 Kč2 608,16 Kč
25244,47560 Kč6 111,89 Kč
50232,80480 Kč11 640,24 Kč
100221,69480 Kč22 169,48 Kč
250207,82308 Kč51 955,77 Kč
500197,91454 Kč98 957,27 Kč
1 000188,48078 Kč188 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč