
908-NM43300 | |
|---|---|
DigiKey Part Number | ARF1737-ND |
Manufacturer | |
Manufacturer Product Number | 908-NM43300 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,32000 Kč | 524,32 Kč |
| 10 | 445,59900 Kč | 4 455,99 Kč |
| 25 | 417,69240 Kč | 10 442,31 Kč |
| 50 | 397,76520 Kč | 19 888,26 Kč |
| 100 | 378,79130 Kč | 37 879,13 Kč |
| 250 | 355,09884 Kč | 88 774,71 Kč |
| 500 | 338,17446 Kč | 169 087,23 Kč |
| Unit Price without VAT: | 524,32000 Kč |
|---|---|
| Unit Price with VAT: | 634,42720 Kč |

