


134-1018-031 | |
|---|---|
DigiKey Part Number | J628-ND |
Manufacturer | |
Manufacturer Product Number | 134-1018-031 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MCX Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.10dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,79000 Kč | 1 030,79 Kč |
| 10 | 876,07900 Kč | 8 760,79 Kč |
| 25 | 821,24000 Kč | 20 531,00 Kč |
| 50 | 782,07060 Kč | 39 103,53 Kč |
| 100 | 744,77810 Kč | 74 477,81 Kč |
| 250 | 698,22212 Kč | 174 555,53 Kč |
| Unit Price without VAT: | 1 030,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,25590 Kč |



