



133-3403-101 | |
|---|---|
DigiKey Part Number | J535-ND |
Manufacturer | |
Manufacturer Product Number | 133-3403-101 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3403-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,50800 Kč | 1 365,08 Kč |
| 25 | 127,94520 Kč | 3 198,63 Kč |
| 50 | 121,83880 Kč | 6 091,94 Kč |
| 100 | 116,02230 Kč | 11 602,23 Kč |
| 250 | 108,76040 Kč | 27 190,10 Kč |
| 500 | 103,57222 Kč | 51 786,11 Kč |
| 1 000 | 98,63349 Kč | 98 633,49 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |




