415-0017-024 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: 521,90480 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0017-024

DigiKey Part Number
J2524-ND
Manufacturer
Manufacturer Product Number
415-0017-024
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
255103-01-24.00Amphenol RF0ACX1760-ND521,90480 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50473,41160 Kč23 670,58 Kč
Unit Price without VAT:473,41160 Kč
Unit Price with VAT:572,82804 Kč
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 22
Unit Price: 595,42000 Kč
COAX CBL MCX TO MCX 12"
In-Stock: 56
Unit Price: 532,02000 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 509,19960 Kč
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: 425,55650 Kč
COAX CBL MCX TO MCX 30"
In-Stock: 0
Unit Price: 313,20800 Kč
Assembly Component