



131-3701-341 | |
|---|---|
DigiKey Part Number | J522-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-341 |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-341 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142184 | Amphenol RF | 1 139 | ACX1318-ND | 235,60000 Kč | Direct |
| 903-413J-51A | Amphenol RF | 76 | ARF1908-ND | 685,37000 Kč | Direct |
| 414963-1 | TE Connectivity AMP Connectors | 1 566 | A29351-ND | 435,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 175,48000 Kč | 1 754,80 Kč |
| 25 | 164,48160 Kč | 4 112,04 Kč |
| 50 | 156,62820 Kč | 7 831,41 Kč |
| 100 | 149,15090 Kč | 14 915,09 Kč |
| 250 | 139,81644 Kč | 34 954,11 Kč |
| 500 | 133,14832 Kč | 66 574,16 Kč |
| 1 000 | 126,80083 Kč | 126 800,83 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |









